Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQFWC-20-12-USCR
Order Code4259908
Product RangeQFWC-20 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €11.260 |
5+ | €10.720 |
10+ | €10.510 |
25+ | €10.220 |
50+ | €10.020 |
Price for:Each
Minimum: 1
Multiple: 1
€11.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQFWC-20-12-USCR
Order Code4259908
Product RangeQFWC-20 Series
Technical Datasheet
Convert FromUS Plug
Convert ToUSB Type C Receptacle
Current Rating1.67A
Connector Colour-
Connector Body Material-
Voltage Rating VAC264V
Product RangeQFWC-20 Series
Technical Specifications
Convert From
US Plug
Current Rating
1.67A
Connector Body Material
-
Product Range
QFWC-20 Series
Convert To
USB Type C Receptacle
Connector Colour
-
Voltage Rating VAC
264V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
Product traceability