Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.810 |
10+ | €2.370 |
25+ | €2.190 |
50+ | €2.060 |
100+ | €1.940 |
250+ | €1.850 |
500+ | €1.780 |
Price for:Each
Minimum: 1
Multiple: 1
€2.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No09450-F/45
Order Code1758184
Technical Datasheet
Fan Frame Size120mm
For Use WithQualtek 120mm Axial Fans
Fixing Centres104.7mm
Filter MaterialFoam
Guard MaterialPlastic
Product Range-
Technical Specifications
Fan Frame Size
120mm
Fixing Centres
104.7mm
Guard Material
Plastic
For Use With
Qualtek 120mm Axial Fans
Filter Material
Foam
Product Range
-
Technical Docs (2)
Alternatives for 09450-F/45
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048989
Product traceability