Print Page
Image is for illustrative purposes only. Please refer to product description.
226 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.490 |
10+ | €2.110 |
25+ | €1.970 |
50+ | €1.840 |
100+ | €1.740 |
250+ | €1.670 |
500+ | €1.590 |
Price for:Each
Minimum: 1
Multiple: 1
€2.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No06325-M
Order Code1758329
Technical Datasheet
Fan Frame Size80mm
For Use WithQualtek 80mm Axial Fans
Fixing Centres71.37mm
Filter MaterialStainless Steel
Guard MaterialAluminium
Product Range-
Technical Specifications
Fan Frame Size
80mm
Fixing Centres
71.37mm
Guard Material
Aluminium
For Use With
Qualtek 80mm Axial Fans
Filter Material
Stainless Steel
Product Range
-
Technical Docs (1)
Alternatives for 06325-M
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154