Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQ CONNECT
Manufacturer Part NoKF04552
Order Code3702314
Also Known AsGTIN UPC EAN: 5705831045521
40 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.110 |
3+ | €4.890 |
Price for:Each
Minimum: 1
Multiple: 1
€6.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQ CONNECT
Manufacturer Part NoKF04552
Order Code3702314
Also Known AsGTIN UPC EAN: 5705831045521
Cleaner TypeGrease, Grime Remover
Cleaner ApplicationsSurfaces & White Boards
Dispensing MethodSpray Bottle
Volume250ml
Weight-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
An effective white board cleaning solution supplied in a 250ml pump action dispenser for easy application. Simply spray onto a white board and wipe clean.
- 250ml pump action dispenser
Technical Specifications
Cleaner Type
Grease, Grime Remover
Dispensing Method
Spray Bottle
Weight
-
SVHC
No SVHC (19-Jan-2021)
Cleaner Applications
Surfaces & White Boards
Volume
250ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:34029010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.288