Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoWRM-FH-6U
Order Code4264917
Product RangePULSE 19 Inch Wall Rack Mounts
Also Known AsGTIN UPC EAN: 5051259264922
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPULSE
Manufacturer Part NoWRM-FH-6U
Order Code4264917
Product RangePULSE 19 Inch Wall Rack Mounts
Also Known AsGTIN UPC EAN: 5051259264922
Technical Datasheet
Rack U Height6U
Enclosure MaterialSteel
Body ColourBlack
External Height - Metric280mm
External Width - Metric500mm
External Depth - Metric350mm
Product RangePULSE 19 Inch Wall Rack Mounts
SVHCTo Be Advised
Product Overview
A 6U fold-out 19” horizontal wall mount rack bracket which offers a versatile storage solution allowing rackmount equipment such as Network devices, power strips, patch panels and audio equipment to be wall mounted to save space.
- Wall mount horizontal 6U 19” rack bracket
- Fold out, open frame design
- Sides fold out and depth can be adjusted from 245-350mm
- Designed for a more compact storage & shipment size
- Sturdy cold rolled steel construction
- Suitable for network devices, power strips, patch panels, audio equipment
- Saves valuable workspace
- Provides ample ventilation
- Ships fully assembled, just fold out and adjust to required depth
- Dimensions (WxHxD): 500x280x350mm
- Weight: 4kg
Applications
Audio, Audio Visual, Broadcast, Commercial, Communications & Networking, Enclosures, Installations, Office, Patch Panels, Multimedia
Technical Specifications
Rack U Height
6U
Body Colour
Black
External Width - Metric
500mm
Product Range
PULSE 19 Inch Wall Rack Mounts
Enclosure Material
Steel
External Height - Metric
280mm
External Depth - Metric
350mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.641