Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoACC-CASE-S
Order Code3371683
Product RangePULSE ACC-CASE
Technical Datasheet
28 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €34.130 |
2+ | €32.180 |
Price for:Each
Minimum: 1
Multiple: 1
€34.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoACC-CASE-S
Order Code3371683
Product RangePULSE ACC-CASE
Technical Datasheet
Carrying Case Material-
Product RangePULSE ACC-CASE
SVHCTo Be Advised
Product Overview
- Heavy duty accessory case with foam inlay
- Protect your equipment and tools
- Strong aluminium profile
- Steel ball corners
- Pick and fit pre-cut foam inlay (20 x 20mm)
- Dimensions inside (W x H x D): 240 x 115 x 240mm
- Dimsensions outside (W x H x D): 265 x 145 x 285mm
- Weight: 1.66kg
Technical Specifications
Carrying Case Material
-
SVHC
To Be Advised
Product Range
PULSE ACC-CASE
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.04