Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.790 |
5+ | €8.480 |
10+ | €7.170 |
50+ | €6.880 |
100+ | €6.580 |
250+ | €6.470 |
Price for:Each
Minimum: 1
Multiple: 1
€9.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW5151
Order Code4218575
Technical Datasheet
Antenna TypeWiFi 6E / 2G / 3G / 4G / 5G FR1 / IoT / Nb-IoT / LTE CAT-M1
Frequency Min1.43GHz
Frequency Max7.125GHz
Antenna MountingSMA Connector
Gain3.8dBi
VSWR-
Input Power3W
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi 6E / 2G / 3G / 4G / 5G FR1 / IoT / Nb-IoT / LTE CAT-M1
Frequency Max
7.125GHz
Gain
3.8dBi
Input Power
3W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
1.43GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability