Print Page
Image is for illustrative purposes only. Please refer to product description.
350 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.110 |
10+ | €3.010 |
25+ | €2.800 |
50+ | €2.520 |
100+ | €2.330 |
Price for:Each
Minimum: 1
Multiple: 1
€4.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3918B0350
Order Code4218570
Technical Datasheet
Frequency Min4.9GHz
Frequency Max7.125GHz
Antenna MountingAdhesive
Gain3.5dBi
VSWR2
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
SVHCTo Be Advised
Technical Specifications
Frequency Min
4.9GHz
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
SVHC
To Be Advised
Frequency Max
7.125GHz
Gain
3.5dBi
Input Power
5W
Antenna Polarisation
Linear
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability