Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3908B0100
Order Code3861110
Product RangeGemini Series
Technical Datasheet
647 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.360 |
10+ | €2.820 |
25+ | €2.590 |
50+ | €2.350 |
100+ | €1.970 |
500+ | €1.620 |
Price for:Each
Minimum: 1
Multiple: 1
€4.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3908B0100
Order Code3861110
Product RangeGemini Series
Technical Datasheet
Antenna TypePCB
Frequency Min1.56GHz
Frequency Max1.61GHz
Antenna MountingU.FL
Gain0.3dBi
VSWR-
Input Power3W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeGemini Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
PCB
Frequency Max
1.61GHz
Gain
0.3dBi
Input Power
3W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
1.56GHz
Antenna Mounting
U.FL
VSWR
-
Input Impedance
50ohm
Product Range
Gemini Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816
Product traceability