Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3907B0100
Order Code4134314
Product RangeGemini Series
Technical Datasheet
139 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.360 |
10+ | €3.320 |
25+ | €3.160 |
50+ | €3.000 |
100+ | €2.760 |
500+ | €2.550 |
Price for:Each
Minimum: 1
Multiple: 1
€4.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3907B0100
Order Code4134314
Product RangeGemini Series
Technical Datasheet
Antenna TypePCB
Frequency Min3.4GHz
Frequency Max3.6GHz
Antenna MountingI-Pex Connector
Gain4.2dBi
VSWR-
Input Power3W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeGemini Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
PCB
Frequency Max
3.6GHz
Gain
4.2dBi
Input Power
3W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
3.4GHz
Antenna Mounting
I-Pex Connector
VSWR
-
Input Impedance
50ohm
Product Range
Gemini Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00141