Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3538T0200
Order Code1900076
Product RangeW3538XXXXX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.290 |
10+ | €2.430 |
25+ | €2.370 |
50+ | €2.300 |
100+ | €2.090 |
500+ | €1.810 |
Price for:Each
Minimum: 1
Multiple: 1
€3.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3538T0200
Order Code1900076
Product RangeW3538XXXXX Series
Technical Datasheet
Antenna TypePWB
Frequency Min-
Frequency Max-
Antenna MountingSunridge MCD Series Connector
Gain-
VSWR-
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Product RangeW3538XXXXX Series
Product Overview
- Penta-band stand-alone PWB antenna
- 200mm cable with MCD connector
- Mounting with adhesive tape
- 40mm x 15mm x 0.7mm PWB size
Applications
Wireless
Technical Specifications
Antenna Type
PWB
Frequency Max
-
Gain
-
Input Power
-
Antenna Polarisation
-
Frequency Min
-
Antenna Mounting
Sunridge MCD Series Connector
VSWR
-
Input Impedance
50ohm
Product Range
W3538XXXXX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
Product traceability