Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3538B0150
Order Code2531302
Product RangeW3538XXXXX Series
Technical Datasheet
985 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.140 |
10+ | €2.810 |
25+ | €2.420 |
50+ | €2.200 |
100+ | €1.970 |
500+ | €1.620 |
Price for:Each
Minimum: 1
Multiple: 1
€4.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3538B0150
Order Code2531302
Product RangeW3538XXXXX Series
Technical Datasheet
Antenna TypePWB
Frequency Min824MHz
Frequency Max2.17GHz
Antenna MountingCable
Gain3.9dB
VSWR-
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Product RangeW3538XXXXX Series
Product Overview
- 824-960MHz /1710-2170MHz 2G/3G pent band PCB antenna
- Adhesive mounting
- 150mm cable with U.FL connector
- 40mm x 15mm x 0.7mm (W x L x H) size
Applications
Wireless
Technical Specifications
Antenna Type
PWB
Frequency Max
2.17GHz
Gain
3.9dB
Input Power
-
Antenna Polarisation
-
Frequency Min
824MHz
Antenna Mounting
Cable
VSWR
-
Input Impedance
50ohm
Product Range
W3538XXXXX Series
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability