Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
680+ | €1.900 |
Price for:Pack of 10
Minimum: 680
Multiple: 680
€1,292.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3332B0150
Order Code4155394
Technical Datasheet
Antenna TypePCB
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingU.FL
Gain4.1dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Product Range-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Antenna Type
PCB
Frequency Max
2.5GHz
Gain
4.1dBi
Input Power
-
Antenna Polarisation
-
SVHC
Boric acid (14-Jun-2023)
Frequency Min
2.4GHz
Antenna Mounting
U.FL
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Alternatives for W3332B0150
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0051
Product traceability