Print Page
Image is for illustrative purposes only. Please refer to product description.
2,088 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.360 |
10+ | €1.760 |
25+ | €1.610 |
50+ | €1.530 |
100+ | €1.440 |
500+ | €1.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3070
Order Code3861093
Technical Datasheet
Antenna Case Size10mm x 3.2mm x 2mm
Centre Frequency 10.92GHz
Centre Frequency 21.795GHz
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Case Size
10mm x 3.2mm x 2mm
Centre Frequency 2
1.795GHz
SVHC
To Be Advised
Centre Frequency 1
0.92GHz
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02