Print Page
Image is for illustrative purposes only. Please refer to product description.
2,073 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.830 |
10+ | €1.350 |
25+ | €1.240 |
50+ | €1.180 |
100+ | €1.110 |
500+ | €1.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3006
Order Code3861084
Technical Datasheet
Antenna Case Size10mm x 3.2mm x 1.5mm
Centre Frequency 12.45GHz
Centre Frequency 25.5GHz
Product Range-
SVHCTo Be Advised
Product Overview
W3006 is a 2.4-2.5/5.15-7.125GHz dual band ceramic chip antenna. Typical applications include IEEE 802.11a/b/g/n/x, WiFi-6E, 5GHz WLAN, 2.4GHz WLAN, 2.4GHz ISM band systems, 5GHz ISM band systems and ZigBee IEEE 802.15.4.
- Peak gain of 2.2 / 5.2dBi
- Efficiency of 60 / 70%
- Fully SMD compatible
- Compact size of W x L x H (10 x 3.2 x 1.5mm)
Technical Specifications
Antenna Case Size
10mm x 3.2mm x 1.5mm
Centre Frequency 2
5.5GHz
SVHC
To Be Advised
Centre Frequency 1
2.45GHz
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000382