Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.310 |
10+ | €2.460 |
25+ | €2.220 |
50+ | €2.080 |
100+ | €1.940 |
500+ | €1.590 |
Price for:Each
Minimum: 1
Multiple: 1
€4.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1039B030
Order Code1900063
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min2.45GHz
Frequency Max5.8GHz
Antenna Mounting-
Gain-
VSWR-
Input Power-
Input Impedance-
Antenna PolarisationOmni
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Dual band WLAN antenna with IPEX/U.FL connector
- Flying lead construction
- omnidirectional radiation
Applications
Wireless
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
5.8GHz
Gain
-
Input Power
-
Antenna Polarisation
Omni
SVHC
No SVHC (17-Jan-2023)
Frequency Min
2.45GHz
Antenna Mounting
-
VSWR
-
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
Product traceability