Print Page
Image is for illustrative purposes only. Please refer to product description.
327 In Stock
800 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.540 |
10+ | €2.880 |
25+ | €2.500 |
50+ | €2.410 |
100+ | €2.310 |
500+ | €1.900 |
Price for:Each
Minimum: 1
Multiple: 1
€4.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1030
Order Code1546395
Technical Datasheet
Antenna TypeSwivel
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingSMA Connector
Gain2dB
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationOmni
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- 2.4GHz wireless external whip antenna with SMA-RP male connector
- 1/4 wave dipole radiating element
- Omni-directional radiation
Applications
Wireless
Technical Specifications
Antenna Type
Swivel
Frequency Max
2.5GHz
Gain
2dB
Input Power
-
Antenna Polarisation
Omni
SVHC
No SVHC (17-Jan-2023)
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
Product traceability