Print Page
Image is for illustrative purposes only. Please refer to product description.
600 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.840 |
10+ | €3.240 |
25+ | €3.080 |
50+ | €2.920 |
100+ | €2.760 |
300+ | €2.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM9595NLT
Order Code4543736
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating120mA
Frequency Range350kHz
Power Rating3W
Isolation Voltage4.3kV
Primary Voltages12V
Secondary Voltages20V
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
350kHz
Isolation Voltage
4.3kV
Secondary Voltages
20V
Product Range
-
Current Rating
120mA
Power Rating
3W
Primary Voltages
12V
Transformer Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability