Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9400.655ANLT
Order Code2906590
Product RangePH9400 Series
Technical Datasheet
101 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €5.790 |
10+ | €3.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9400.655ANLT
Order Code2906590
Product RangePH9400 Series
Technical Datasheet
Turns Ratio6:5:5
Inductance1.62mH
DC Resistance-
Isolation Voltage1kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePH9400 Series
Technical Specifications
Turns Ratio
6:5:5
DC Resistance
-
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
Inductance
1.62mH
Isolation Voltage
1kV
Operating Temperature Min
-40°C
Product Range
PH9400 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005915