Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPD698-3800M243
Order Code4284505
Product RangeDirectional DAS Series
Technical Datasheet
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €87.990 |
5+ | €81.190 |
10+ | €74.390 |
50+ | €72.900 |
Price for:Each
Minimum: 1
Multiple: 1
€87.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPD698-3800M243
Order Code4284505
Product RangeDirectional DAS Series
Technical Datasheet
Antenna Type5G NR / 4G LTE / CBRS / MIMO
Frequency Min3.3GHz
Frequency Max3.8GHz
Antenna MountingWall / 4.3/10 Straight Jack
Gain9dBi
VSWR1.7
Input Power50W
Input Impedance50ohm
Antenna Polarisation± 90Deg / Horizontal, Vertical
Product RangeDirectional DAS Series
Technical Specifications
Antenna Type
5G NR / 4G LTE / CBRS / MIMO
Frequency Max
3.8GHz
Gain
9dBi
Input Power
50W
Antenna Polarisation
± 90Deg / Horizontal, Vertical
Frequency Min
3.3GHz
Antenna Mounting
Wall / 4.3/10 Straight Jack
VSWR
1.7
Input Impedance
50ohm
Product Range
Directional DAS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability