Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoFIS125NL
Order Code3861123
Product RangeFIS 1X5 Series
Technical Datasheet
165 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.150 |
10+ | €1.900 |
25+ | €1.760 |
50+ | €1.720 |
100+ | €1.670 |
240+ | €1.610 |
Price for:Each
Minimum: 1
Multiple: 1
€2.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoFIS125NL
Order Code3861123
Product RangeFIS 1X5 Series
Technical Datasheet
Turns Ratio1:200
Inductance76mH
Primary Current24A
ET Constant700Vµs
Frequency Range500kHz
DC Resistance Secondary4.5ohm
DC Resistance Primary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeFIS 1X5 Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:200
Primary Current
24A
Frequency Range
500kHz
DC Resistance Primary
-
Transformer Terminals
PC Pin
SVHC
To Be Advised
Inductance
76mH
ET Constant
700Vµs
DC Resistance Secondary
4.5ohm
Transformer Mounting
Through Hole
Product Range
FIS 1X5 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02