Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoFIS121NL
Order Code4127164
Product RangeFIS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.270 |
10+ | €1.840 |
25+ | €1.780 |
50+ | €1.700 |
100+ | €1.630 |
500+ | €1.560 |
1000+ | €1.500 |
2500+ | €1.440 |
Price for:Each
Minimum: 1
Multiple: 1
€2.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoFIS121NL
Order Code4127164
Product RangeFIS Series
Technical Datasheet
Turns Ratio200:1
Inductance94.5mH
Primary Current15A
ET Constant700Vµs
Frequency Range200kHz
DC Resistance Secondary4.5ohm
DC Resistance Primary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeFIS Series
Technical Specifications
Turns Ratio
200:1
Primary Current
15A
Frequency Range
200kHz
DC Resistance Primary
-
Transformer Terminals
PC Pin
Inductance
94.5mH
ET Constant
700Vµs
DC Resistance Secondary
4.5ohm
Transformer Mounting
Through Hole
Product Range
FIS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515