Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBDQQ00201212R11MPA
Order Code4468800
Product RangeDQQ Series
Technical Datasheet
2,450 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.180 |
50+ | €0.120 |
250+ | €0.104 |
500+ | €0.0972 |
1500+ | €0.0839 |
3000+ | €0.0753 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBDQQ00201212R11MPA
Order Code4468800
Product RangeDQQ Series
Technical Datasheet
Inductance110nH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)11.5A
Product RangeDQQ Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max5800µohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.2mm
Product Height1.2mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
110nH
Inductor Construction
Shielded
Product Range
DQQ Series
DC Resistance Max
5800µohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
10A
Saturation Current (Isat)
11.5A
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
Product traceability