Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANT1204LL00R0918A
Order Code4557982
Product RangeSMD Chip Antenna
Technical Datasheet
1,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.290 |
10+ | €1.700 |
25+ | €1.550 |
50+ | €1.470 |
100+ | €1.390 |
500+ | €1.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANT1204LL00R0918A
Order Code4557982
Product RangeSMD Chip Antenna
Technical Datasheet
Antenna Case Size0
Centre Frequency 1900MHz
Centre Frequency 21.8GHz
Product RangeSMD Chip Antenna
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Case Size
0
Centre Frequency 2
1.8GHz
SVHC
No SVHC (27-Jun-2024)
Centre Frequency 1
900MHz
Product Range
SMD Chip Antenna
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability