Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.480 |
5+ | €4.990 |
10+ | €4.500 |
20+ | €3.940 |
40+ | €3.800 |
100+ | €3.650 |
Price for:Each
Minimum: 1
Multiple: 1
€5.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASB05708CO-LW100-R
Order Code4411400
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom2W
External Width - Metric23mm
Resonant Frequency750Hz
Sound Pressure Level (SPL)86dBA
Speaker ShapeOval with Rectangular Frame
Product Dimensions57.5mm x 23mm x 14.85mm
External Width - Imperial0.91"
Frequency Range200Hz to 20kHz
Frequency Response Min200Hz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max4W
External Length - Metric57.5mm
External Depth - Metric14.85mm
External Length - Imperial2.26"
External Depth - Imperial0.58"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
2W
Resonant Frequency
750Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
0.91"
Frequency Response Min
200Hz
Temperature Grade
Standard
Product Range
-
Power Rating Max
4W
External Depth - Metric
14.85mm
External Depth - Imperial
0.58"
Impedance
8ohm
External Width - Metric
23mm
Sound Pressure Level (SPL)
86dBA
Product Dimensions
57.5mm x 23mm x 14.85mm
Frequency Range
200Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
57.5mm
External Length - Imperial
2.26"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028