Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
150 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.590 |
3+ | €3.370 |
5+ | €3.160 |
10+ | €2.940 |
20+ | €2.740 |
50+ | €2.540 |
Price for:Each
Minimum: 1
Multiple: 1
€3.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS05008PR-A-R
Order Code4411386
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric50mm
Impedance8ohm
Power Rating Nom1W
Resonant Frequency550Hz
Sound Pressure Level (SPL)84dBA
Speaker ShapeRound
External Diameter - Imperial1.97"
Product Dimensions50mm x 12mm
Frequency Response Min550Hz
Frequency Range550Hz to 5kHz
Temperature GradeStandard
Frequency Response Max5kHz
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max1.5W
External Depth - Metric12mm
External Depth - Imperial0.47"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Impedance
8ohm
Resonant Frequency
550Hz
Speaker Shape
Round
Product Dimensions
50mm x 12mm
Frequency Range
550Hz to 5kHz
Frequency Response Max
5kHz
Product Range
-
Power Rating Max
1.5W
External Depth - Imperial
0.47"
External Diameter - Metric
50mm
Power Rating Nom
1W
Sound Pressure Level (SPL)
84dBA
External Diameter - Imperial
1.97"
Frequency Response Min
550Hz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0148