Print Page
Image is for illustrative purposes only. Please refer to product description.
82 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.630 |
3+ | €7.180 |
5+ | €6.720 |
10+ | €6.270 |
20+ | €6.020 |
50+ | €5.770 |
Price for:Each
Minimum: 1
Multiple: 1
€7.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04008PR-6
Order Code4460822
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric40mm
Power Rating Nom3W
Resonant Frequency170Hz
Sound Pressure Level (SPL)100dB
Speaker ShapeRound
External Diameter - Imperial1.57"
Product Dimensions40mm x 40mm x 19mm
Frequency Range170Hz to 20kHz
Frequency Response Min170Hz
Temperature GradeStandard
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max4W
External Depth - Metric19mm
External Depth - Imperial0.75"
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS04008PR-6 is a speaker. It is designed for applications that require robust low frequency response in compact designs.
- 3W rated input power
- 4W maximum input power
- 86 ±3dBSPL sensitivity (2KHz) at PDRIVE=1.0W, distance=0.5m, f=ave, 0.6KHz, 0.8KHz, 1.0KHz, 1.2KHz
- 170Hz ±20% resonant frequency
- f0 ≤ f ≤ 20,000Hz frequency range (-10dB)
- ABS + 15% G frame material, NdFeB magnet material, sponge + paper diaphragm material
- Less than or equal to 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
- 8 ±15% ohm impedance
- Dimension is 19 x 40 x 40mm (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
40mm
Resonant Frequency
170Hz
Speaker Shape
Round
Product Dimensions
40mm x 40mm x 19mm
Frequency Response Min
170Hz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
4W
External Depth - Imperial
0.75"
Impedance
8ohm
Power Rating Nom
3W
Sound Pressure Level (SPL)
100dB
External Diameter - Imperial
1.57"
Frequency Range
170Hz to 20kHz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
19mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001