Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 40+ | €2.970 |
Price for:Each
Minimum: 40
Multiple: 40
€118.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04008PO-2-LW152-WR-R
Order Code4413809
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric28.3mm
Power Rating Nom1W
Resonant Frequency450Hz
Sound Pressure Level (SPL)84dBA
Speaker ShapeOval with Rectangular Frame
External Width - Imperial1.12"
Frequency Response Min450Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max2W
External Length - Metric40mm
External Depth - Metric12mm
External Length - Imperial1.58"
External Depth - Imperial0.48"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
28.3mm
Resonant Frequency
450Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Response Min
450Hz
Product Range
-
Power Rating Max
2W
External Depth - Metric
12mm
External Depth - Imperial
0.48"
Impedance
8ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
84dBA
External Width - Imperial
1.12"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Length - Metric
40mm
External Length - Imperial
1.58"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011