Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.850 |
3+ | €1.740 |
5+ | €1.620 |
10+ | €1.510 |
20+ | €1.410 |
50+ | €1.310 |
Price for:Each
Minimum: 1
Multiple: 1
€1.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04008MR-21-R
Order Code4411378
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric40mm
Power Rating Nom1W
Resonant Frequency630Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeRound
External Diameter - Imperial1.57"
Product Dimensions40mm x 5mm
Frequency Response Min500Hz
Frequency Range630Hz to 6kHz
Frequency Response Max10kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max1.5W
External Depth - Metric5mm
External Depth - Imperial0.2"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
40mm
Resonant Frequency
630Hz
Speaker Shape
Round
Product Dimensions
40mm x 5mm
Frequency Range
630Hz to 6kHz
Temperature Grade
Standard
Product Range
-
Power Rating Max
1.5W
External Depth - Imperial
0.2"
Impedance
8ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
89dB
External Diameter - Imperial
1.57"
Frequency Response Min
500Hz
Frequency Response Max
10kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0096