Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1200+ | €4.230 |
Price for:Each
Minimum: 1200
Multiple: 1200
€5,076.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS03604MR-N50-HT-R
Order Code4413774
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
External Diameter - Metric36mm
Power Rating Nom5W
Resonant Frequency200Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound
External Diameter - Imperial1.41"
Frequency Response Min200Hz
Frequency Response Max10kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max5.5W
External Depth - Metric18mm
External Depth - Imperial0.7"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
36mm
Resonant Frequency
200Hz
Speaker Shape
Round
Frequency Response Min
200Hz
Product Range
-
Power Rating Max
5.5W
External Depth - Imperial
0.7"
Impedance
4ohm
Power Rating Nom
5W
Sound Pressure Level (SPL)
85dB
External Diameter - Imperial
1.41"
Frequency Response Max
10kHz
Speaker Mounting
Panel Mount
External Depth - Metric
18mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0202