Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAS01608MS-SP9-WP-R
Order Code4411344
Product RangeMobile Series
Technical Datasheet
98 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.460 |
5+ | €2.240 |
10+ | €2.010 |
20+ | €1.770 |
40+ | €1.690 |
100+ | €1.610 |
Price for:Each
Minimum: 1
Multiple: 1
€2.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS01608MS-SP9-WP-R
Order Code4411344
Product RangeMobile Series
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom700mW
External Width - Metric9mm
Resonant Frequency850Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions16mm x 9mm x 2.5mm
External Width - Imperial0.35"
Frequency Range500Hz to 20kHz
Frequency Response Min500Hz
Frequency Response Max20kHz
Temperature Grade-
IP RatingIP67
Product RangeMobile Series
Speaker MountingPanel Mount
Power Rating Max1W
External Length - Metric16mm
External Depth - Metric2.5mm
External Length - Imperial0.63"
External Depth - Imperial0.1"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
700mW
Resonant Frequency
850Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
0.35"
Frequency Response Min
500Hz
Temperature Grade
-
Product Range
Mobile Series
Power Rating Max
1W
External Depth - Metric
2.5mm
External Depth - Imperial
0.1"
Impedance
8ohm
External Width - Metric
9mm
Sound Pressure Level (SPL)
89dB
Product Dimensions
16mm x 9mm x 2.5mm
Frequency Range
500Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
IP67
Speaker Mounting
Panel Mount
External Length - Metric
16mm
External Length - Imperial
0.63"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013