Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAS01508MO-SP11-LW25-R
Order Code4411337
Product RangeMobile Series
Technical Datasheet
115 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.890 |
5+ | €2.540 |
10+ | €2.320 |
20+ | €2.130 |
40+ | €1.900 |
100+ | €1.860 |
Price for:Each
Minimum: 1
Multiple: 1
€2.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS01508MO-SP11-LW25-R
Order Code4411337
Product RangeMobile Series
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric11mm
Power Rating Nom700mW
Resonant Frequency600Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeRectangular
External Width - Imperial0.43"
Product Dimensions15mm x 11mm x 3.9mm
Frequency Range600Hz to 20kHz
Frequency Response Min600Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product RangeMobile Series
Speaker MountingSMD
Power Rating Max1W
External Length - Metric15mm
External Depth - Metric3.9mm
External Length - Imperial0.59"
External Depth - Imperial0.15"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
11mm
Resonant Frequency
600Hz
Speaker Shape
Rectangular
Product Dimensions
15mm x 11mm x 3.9mm
Frequency Response Min
600Hz
Frequency Response Max
20kHz
Product Range
Mobile Series
Power Rating Max
1W
External Depth - Metric
3.9mm
External Depth - Imperial
0.15"
Impedance
8ohm
Power Rating Nom
700mW
Sound Pressure Level (SPL)
89dB
External Width - Imperial
0.43"
Frequency Range
600Hz to 20kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
SMD
External Length - Metric
15mm
External Length - Imperial
0.59"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015