Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.970 |
3+ | €2.790 |
5+ | €2.620 |
10+ | €2.440 |
20+ | €2.280 |
50+ | €2.110 |
Price for:Each
Minimum: 1
Multiple: 1
€2.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAR040600MR-LW100-R
Order Code4411329
Technical Datasheet
Driver TypeReceiver
Impedance600ohm
External Diameter - Metric40mm
Power Rating Nom10W
Resonant Frequency-
Sound Pressure Level (SPL)120dB
Speaker ShapeRound
External Diameter - Imperial1.58"
Frequency Response Min300Hz
Frequency Response Max3.4kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max20W
External Depth - Metric6.5mm
External Depth - Imperial0.25"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Receiver
External Diameter - Metric
40mm
Resonant Frequency
-
Speaker Shape
Round
Frequency Response Min
300Hz
Product Range
-
Power Rating Max
20W
External Depth - Imperial
0.25"
Impedance
600ohm
Power Rating Nom
10W
Sound Pressure Level (SPL)
120dB
External Diameter - Imperial
1.58"
Frequency Response Max
3.4kHz
Speaker Mounting
Panel Mount
External Depth - Metric
6.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075