Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €2.910 |
5+ | €2.560 |
10+ | €2.330 |
20+ | €2.140 |
40+ | €1.910 |
100+ | €1.870 |
Price for:Each
Minimum: 1
Multiple: 1
€2.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAR01032MR-3
Order Code4709733
Technical Datasheet
Driver TypeReceiver
Impedance32ohm
Power Rating Nom3mW
Resonant Frequency122Hz
Sound Pressure Level (SPL)114.3dB
Speaker ShapeRound
Product Dimensions10mm x 10mm x 3.03mm
Frequency Range20Hz to 20kHz
Temperature GradeStandard
IP Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Receiver
Power Rating Nom
3mW
Sound Pressure Level (SPL)
114.3dB
Product Dimensions
10mm x 10mm x 3.03mm
Temperature Grade
Standard
Product Range
-
Impedance
32ohm
Resonant Frequency
122Hz
Speaker Shape
Round
Frequency Range
20Hz to 20kHz
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747