Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €21.830 |
10+ | €16.800 |
20+ | €16.460 |
Price for:Each
Minimum: 1
Multiple: 1
€21.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAPI-4260-LW150-2-R
Order Code4412325
Technical Datasheet
Transducer FunctionAudio Indicator
TonesIntermittent
Supply Voltage Min7VDC
Supply Voltage Max24VDC
Resonant Frequency20kHz
Sound Pressure Level (SPL)100dBA
Current Rating350mA
Drive Circuit-
Capacitance-
Transducer MountingFlanged
Lead Wire26AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range7VDC to 24VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Min
7VDC
Resonant Frequency
20kHz
Current Rating
350mA
Capacitance
-
Lead Wire
26AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Tones
Intermittent
Supply Voltage Max
24VDC
Sound Pressure Level (SPL)
100dBA
Drive Circuit
-
Transducer Mounting
Flanged
IP Rating
-
Operating Voltage Range
7VDC to 24VDC
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027