Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.510 |
3+ | €1.430 |
5+ | €1.340 |
10+ | €1.260 |
20+ | €1.130 |
50+ | €1.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAB2746B-LW100-R
Order Code4412344
Technical Datasheet
Transducer FunctionBender
Element TypePiezo
Resonant Frequency4.6kHz
Resonant Resistance250ohm
Capacitance0.016µF
External Diameter27mm
External Height0.53mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Bender
Resonant Frequency
4.6kHz
Capacitance
0.016µF
External Height
0.53mm
SVHC
No SVHC (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
250ohm
External Diameter
27mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001