Print Page
Image is for illustrative purposes only. Please refer to product description.
194 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.341 |
5+ | €0.276 |
10+ | €0.223 |
20+ | €0.221 |
40+ | €0.210 |
100+ | €0.199 |
Price for:Each
Minimum: 1
Multiple: 1
€0.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAB2063B-2
Order Code4461483
Technical Datasheet
Transducer FunctionBender
Element TypePiezo
Resonant Frequency6.3kHz
Resonant Resistance350ohm
Capacitance10nF
External Diameter20mm
External Height0.42mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AB2063B-2 is an ultrathin and lightweight 20mm bender. It features low power consumption.
- 6300Hz resonant frequency
- ≤ 350 ohm maximum resonant impedance
- 30Vp-p maximum input voltage
- 10,000pF capacitance at 120Hz
- Brass plate material, round shape
- Dimension is 0.42 x 20 x 20mm (H x W x L)
- Operating temperature range from -20°C to 70°C
Technical Specifications
Transducer Function
Bender
Resonant Frequency
6.3kHz
Capacitance
10nF
External Height
0.42mm
SVHC
No SVHC (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
350ohm
External Diameter
20mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01