Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPROXXON
Manufacturer Part No28852
Order Code1075624
Technical Datasheet
Kit Contents0.8mm Drill Bits
Product Range-
Product Overview
The 28852 is a 3-piece 0.8mm HSS Drill Bit Set made of tungsten vanadium steel with high concentricity. For drilling metal, non-ferrous metals, plastic, PC cards and wood. High hardness for optimum life expectancy and elasticity.
- 8000RPM approximately for soft materials
- 3000RPM Approximately for soft materials
Applications
Maintenance & Repair
Contents
0.8mm Drill bits.
Technical Specifications
Kit Contents
0.8mm Drill Bits
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01