Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPROXXON
Manufacturer Part No28194
Order Code1075582
Technical Datasheet
Adhesive TypeHot Melt
Adhesive ColourTransparent
Pack Quantity12
Length100mm
Diameter7mm
Dispensing MethodStick
Volume-
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 28194
1 Product Found
Product Overview
The 28194 is a 12-piece replacement Glue Stick for use with (HKP 220) MICROMOT glue gun. 12 off transparent 7 x 100mm glue sticks for materials.
Applications
Industrial
Technical Specifications
Adhesive Type
Hot Melt
Pack Quantity
12
Diameter
7mm
Volume
-
Product Range
-
Adhesive Colour
Transparent
Length
100mm
Dispensing Method
Stick
Weight
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72