Print Page
Image is for illustrative purposes only. Please refer to product description.
87 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.540 |
10+ | €2.390 |
25+ | €2.150 |
50+ | €1.990 |
100+ | €1.880 |
500+ | €1.770 |
Price for:Each
Minimum: 1
Multiple: 1
€2.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROWAVE
Manufacturer Part NoS40000
Order Code1007372
Technical Datasheet
Frequency Nom40kHz
Crystal CaseCylinder Radial, 8mm x 3mm Dia
Frequency Stability + / -45ppm
Load Capacitance12.5pF
Frequency Tolerance + / -60ppm
Product Range-
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The S40000 is a miniature tuning fork quartz Crystal Oscillator offers 40kHz frequency and ±60PPM tolerance at 25°C.
- 35kΩ Series resistance
- 2.3pF Shunt capacitance
Applications
Industrial
Technical Specifications
Frequency Nom
40kHz
Frequency Stability + / -
45ppm
Frequency Tolerance + / -
60ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (23-Jan-2024)
Crystal Case
Cylinder Radial, 8mm x 3mm Dia
Load Capacitance
12.5pF
Product Range
-
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000605