Print Page
HTPM2805-GEP
3D Printer Filament, 2.85mm Dia, Purple, HTPLA, 195 to 225 °C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROTOPASTA
Manufacturer Part NoHTPM2805-GEP
Order Code3374039
Product RangeHTPMxxxx Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPROTOPASTA
Manufacturer Part NoHTPM2805-GEP
Order Code3374039
Product RangeHTPMxxxx Series
Technical Datasheet
Diameter2.85mm
Filament ColourPurple
Filament MaterialHTPLA
Melting Temperature Min195°C
Melting Temperature Max225°C
Filament Weight500g
Product RangeHTPMxxxx Series
Technical Specifications
Diameter
2.85mm
Filament Material
HTPLA
Melting Temperature Max
225°C
Product Range
HTPMxxxx Series
Filament Colour
Purple
Melting Temperature Min
195°C
Filament Weight
500g
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5