Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.420 |
5+ | €30.920 |
10+ | €28.750 |
Price for:Each
Minimum: 1
Multiple: 1
€36.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No5SS-331-DG
Order Code2474821
Technical Datasheet
Desolder Tool TypeGun
Tip / Nozzle Length-
Tip / Nozzle O.D.-
Product Range-
Plug Type-
Product Overview
The 5SS-331-DG is a 140W spare Desoldering Gun with ceramic heater, 105cm connecting cord/hose length and 160~480℃ temperature range.
Applications
Maintenance & Repair
Technical Specifications
Desolder Tool Type
Gun
Tip / Nozzle O.D.
-
Plug Type
-
Tip / Nozzle Length
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285