Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.990 |
Price for:Each
Minimum: 1
Multiple: 1
€8.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No1FB-SC
Order Code1504090
Technical Datasheet
Abrasive Material-
Disc Diameter37.8mm
Abrasive Colour-
Abrasive Grade-
Bore Size-
Operating Speed Max-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
37.8mm Polishing disc for use with 1PK-940KN Fibre Optic Tool Kit.
Technical Specifications
Abrasive Material
-
Abrasive Colour
-
Bore Size
-
Product Range
-
Disc Diameter
37.8mm
Abrasive Grade
-
Operating Speed Max
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05