Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROCEPTION
Manufacturer Part NoPROHDMISP14/IR
Order Code3531852
Product RangeBlake PROception
Also Known AsGTIN UPC EAN: 5060041664277
Unable to Retrieve Availability Information
Product Information
ManufacturerPROCEPTION
Manufacturer Part NoPROHDMISP14/IR
Order Code3531852
Product RangeBlake PROception
Also Known AsGTIN UPC EAN: 5060041664277
Product RangeBlake PROception
Plug TypeUK Type G
SVHCNo SVHC (16-Jul-2019)
Product Overview
Advanced solution for splitting a 4K Ultra HD HDMI source between four HDMI displays simultaneously. Capable of transmitting and receiving up to 9Gb/s bandwidth with no data loss, you can be assured of reliable HDMI distribution.
- Supports resolutions up to 4Kx2K @30Hz with 24-bit RGB/YCBCR 4:4:4/YCBCR 4:2:2 and up to 4Kx2K @60Hz with 12-bit YCBCR 4:2:0
- Supports 3D frame sequential video formats up to 1080p Full HD (60Hz)
- High resolution VESA mode video format suppot up to QSXGA (60Hz)
- Full support for LPCM 7.1 channel, Dolby TrueHD and DTS-HD Master Audio
- Maximum bandwidth up to 9Gb/s without data loss
- HDMI 2.0, HDCP 2.0 and DVI 1.0 compliant
- Smart EDID control
- Control the source device remotely via IR using the optional IR sender/receiver kit
- Connections 1x HDMI in, 4x HDMI out
Technical Specifications
Product Range
Blake PROception
SVHC
No SVHC (16-Jul-2019)
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85299097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.356