Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €49.430 |
3+ | €45.660 |
Price for:Each
Minimum: 1
Multiple: 1
€49.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUSB3-VGAHRS
Order Code4161547
Technical Datasheet
Convert FromUSB 3.0
Convert ToVGA
SVHCNo SVHC (07-Nov-2024)
Product Overview
Add an extra display to a USB 3.0 enabled PC
- Turns a USB 3.0 port into a VGA output
- High resolution support up to 2048x1152 (widescreen) or 1600x1200 (standard)
- Supports Mirrored or Extended display modes
- Up to 6 devices can be used on a single system
- USB Powered, no external adaptor required
- Backwards compatible with USB 2.0
- Supports Win XP/Vista/7/8 and Mac OS 10.6/7
Contents
Contents: Display adaptor, software and user guide
Technical Specifications
Convert From
USB 3.0
SVHC
No SVHC (07-Nov-2024)
Convert To
VGA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14