Print Page
Image is for illustrative purposes only. Please refer to product description.
71 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.910 |
5+ | €3.600 |
Price for:Each
Minimum: 1
Multiple: 1
€3.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91066
Order Code3410175
Technical Datasheet
USB Connector Convert FromUSB Type A Plug
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 3.0
IP Rating-
Contact Material-
Contact Plating-
SVHCTo Be Advised
Product Overview
- Fully compliant with SuperSpeed USB 3.0
- Projects 21mm from ports when connected
- Dimensions (HxWxD): 28x17x34mm
Contents
Contents: Adaptor only
Technical Specifications
USB Connector Convert From
USB Type A Plug
USB Standard
USB 3.0
Contact Material
-
SVHC
To Be Advised
USB Connector Convert To
USB Type A Receptacle
IP Rating
-
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013