Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3054
Order Code3446587
Product RangePro Signal 4K UHD 30Hz HDMI Switches
Also Known AsGTIN UPC EAN: 5051259200760
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3054
Order Code3446587
Product RangePro Signal 4K UHD 30Hz HDMI Switches
Also Known AsGTIN UPC EAN: 5051259200760
Technical Datasheet
Product RangePro Signal 4K UHD 30Hz HDMI Switches
SVHCTo Be Advised
Product Overview
Simple and reliable HDMI switcher that delivers reliable switching between two high definition HDMI video sources for use on a single HDMI display. Ideal for use with HDTVs with limited HDMI sockets.
- Compact HDMI switch that distributes two HDMI signals to a single display
- Intuitive operation via IR remote control and manual switching button
- Supports video resolutions up 4Kx2K UHD @25/30Hz
- Supports extended colour space including SYCC601, Adobe RGB and Adobe YCC601
- DTS/DTS-HD, Dolby TrueHD, Dolby AC3, LPCM 7.1 and DSD audio formats
- Compliant with HDMI 1.4, HDCP 1.1-1.4 and DVI 1.0
- Supports the use of HDMI to DVI adaptors to allow use of DVI cables
- LED indicators for power and active connection status
- Connections: 2x HDMI in, 1x HDMI out
Contents
Switch, remote, AC adaptor and user guide
Technical Specifications
Product Range
Pro Signal 4K UHD 30Hz HDMI Switches
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26