Print Page
Image is for illustrative purposes only. Please refer to product description.
766 In Stock
63 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.925 |
10+ | €0.842 |
20+ | €0.773 |
Price for:Each
Minimum: 1
Multiple: 1
€0.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08664
Order Code3498439
Technical Datasheet
Current Rating-
Pin Diameter2.5mm
Barrel Length16.3mm
Connector MountingChassis Mount
Contact Termination TypeSolder
Barrel Inner Diameter5.6mm
Barrel Outer Diameter-
Voltage Rating-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The PSG08664 from Pro-Signal is a Chassis mount 2.5mm DC Power Connector Socket.
- Zinc alloy construction
Technical Specifications
Gender
Receptacle
Pin Diameter
2.5mm
Connector Mounting
Chassis Mount
Barrel Inner Diameter
5.6mm
Voltage Rating
-
SVHC
No SVHC (17-Dec-2014)
Current Rating
-
Barrel Length
16.3mm
Contact Termination Type
Solder
Barrel Outer Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006