Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08093
Order Code3400200
Technical Datasheet
SVHCTo Be Advised
Product Overview
- Inputs: 2x HDMI 19-pin female inputs
- Outputs: 1x HDMI 19-pin male output
- Automatic input selection when HDMI source is turned on or manual selection via switch on main unit
- Simple Plug and Play
- Supports: VGA, SVGA, XGA, SXGA, UXGA PC resolutions and 480p, 720p, 1080i and 1080p HDTV formats
- HDCP compliant
- HDMI input cable: 20M max
- Dimensions (WxHxD): 136x28x84mm
- Total length: 555mm
- Weight: 72.25g
Notes
It will not switch automatically when two sources are present.
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085