Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03394
Order Code3401839
Also Known AsGTIN UPC EAN: 5051259008649
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03394
Order Code3401839
Also Known AsGTIN UPC EAN: 5051259008649
Technical Datasheet
Maximum Screen SizeFrom 13" to 27"
Bracket TypeTilt & Swivel Mount
Product Overview
LCD wall mount designed to facilitate simple, fast installation. Compatible with most small TVs and computer screens.
- Fits 13" to 27" flat panel screens
- VESA® 75 and 100 compatible
- Supplied assembled for fast installation
- Attractive, full colour retail box – ideal for resale
- GS/ TUV approvals
- Supplied with an assortment of popular fixings
- TV to wall: 85mm
- Maximum screen weight: 15kg
- 60° tilt and 40° turn
Technical Specifications
Maximum Screen Size
From 13" to 27"
Bracket Type
Tilt & Swivel Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.751